
MTC7528S28 | |
|---|---|
DigiKey Part Number | 1470-4670-ND |
Manufacturer | |
Manufacturer Product Number | MTC7528S28 |
Description | DC DC CONVERTER 28V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.7A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC7528S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,61000 € | 440,61 € |
| 5 | 427,39200 € | 2.136,96 € |
| 10 | 414,17300 € | 4.141,73 € |
| 25 | 396,54840 € | 9.913,71 € |
| 100 | 370,11070 € | 37.011,07 € |
| Unit Price without VAT: | 440,61000 € |
|---|---|
| Unit Price with VAT: | 524,32590 € |









