
MTC5028S3V3 | |
|---|---|
DigiKey Part Number | 1470-4664-ND |
Manufacturer | |
Manufacturer Product Number | MTC5028S3V3 |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC5028S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,87000 € | 287,87 € |
| 5 | 279,23400 € | 1.396,17 € |
| 10 | 270,59500 € | 2.705,95 € |
| 25 | 259,07800 € | 6.476,95 € |
| 100 | 241,80650 € | 24.180,65 € |
| Unit Price without VAT: | 287,87000 € |
|---|---|
| Unit Price with VAT: | 342,56530 € |

