
MTC3528S12 | |
|---|---|
DigiKey Part Number | 1470-4656-ND |
Manufacturer | |
Manufacturer Product Number | MTC3528S12 |
Description | DC DC CONVERTER 12V 35W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.9A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC3528S12 Models |
Category | Power (Watts) 35 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 11-DIP Module |
Voltage - Input (Max) 40V | Size / Dimension 2.00" L x 1.10" W x 0.50" H (50.8mm x 27.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,46000 € | 202,46 € |
| 5 | 196,38200 € | 981,91 € |
| 10 | 190,30900 € | 1.903,09 € |
| 25 | 182,20720 € | 4.555,18 € |
| 100 | 170,06150 € | 17.006,15 € |
| Unit Price without VAT: | 202,46000 € |
|---|---|
| Unit Price with VAT: | 240,92740 € |


