
MTC1528S3V3 | |
|---|---|
DigiKey Part Number | MTC1528S3V3-ND |
Manufacturer | |
Manufacturer Product Number | MTC1528S3V3 |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.03A 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1528S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.03A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 8 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.38" H (40.0mm x 26.0mm x 9.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,81000 € | 358,81 € |
| 5 | 348,04800 € | 1.740,24 € |
| 10 | 337,28400 € | 3.372,84 € |
| 25 | 322,92840 € | 8.073,21 € |
| 100 | 301,39840 € | 30.139,84 € |
| Unit Price without VAT: | 358,81000 € |
|---|---|
| Unit Price with VAT: | 426,98390 € |


