
MTC1528S3V3-LT | |
|---|---|
DigiKey Part Number | 1470-MTC1528S3V3-LT-ND |
Manufacturer | |
Manufacturer Product Number | MTC1528S3V3-LT |
Description | SINGLE O/P DC-DC CONVERTER, 15W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.03A 15.5V - 40V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.03A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote Sense | |
Operating Temperature | -55°C ~ 100°C | |
Efficiency | 77% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.38" H (40.0mm x 26.0mm x 9.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 286,33056 € | 30.923,70 € |
| Unit Price without VAT: | 286,33056 € |
|---|---|
| Unit Price with VAT: | 340,73337 € |

