
MTC1528S05 | |
|---|---|
DigiKey Part Number | MTC1528S05-ND |
Manufacturer | |
Manufacturer Product Number | MTC1528S05 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1528S05 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 15.5V | Package / Case 14-DIP Module, 8 Leads |
Voltage - Input (Max) 40V | Size / Dimension 1.57" L x 1.02" W x 0.38" H (40.0mm x 26.0mm x 9.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,35000 € | 354,35 € |
| 5 | 343,72200 € | 1.718,61 € |
| 10 | 333,09100 € | 3.330,91 € |
| 25 | 318,91360 € | 7.972,84 € |
| 100 | 297,65100 € | 29.765,10 € |
| Unit Price without VAT: | 354,35000 € |
|---|---|
| Unit Price with VAT: | 421,67650 € |


