
MTC0528S3V3 | |
|---|---|
DigiKey Part Number | MTC0528S3V3-ND |
Manufacturer | |
Manufacturer Product Number | MTC0528S3V3 |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.21A 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC0528S3V3 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 15.5V | Package / Case 12-DIP Module, 9 Leads |
Voltage - Input (Max) 40V | Size / Dimension 1.26" L x 0.76" W x 0.34" H (32.0mm x 19.3mm x 8.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,83000 € | 226,83 € |
| Unit Price without VAT: | 226,83000 € |
|---|---|
| Unit Price with VAT: | 269,92770 € |

