
MTC0528S28 | |
|---|---|
DigiKey Part Number | MTC0528S28-ND |
Manufacturer | |
Manufacturer Product Number | MTC0528S28 |
Description | DC DC CONVERTER 28V 5W |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 180mA 15.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC0528S28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 180mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.76" W x 0.34" H (32.0mm x 19.3mm x 8.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 168,21870 € | 16.821,87 € |
| Unit Price without VAT: | 168,21870 € |
|---|---|
| Unit Price with VAT: | 200,18025 € |


