
MHP650PS36-TF | |
|---|---|
DigiKey Part Number | 1470-MHP650PS36-TF-ND |
Manufacturer | |
Manufacturer Product Number | MHP650PS36-TF |
Description | AC/DC CONVERTER 36V 657W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,84000 € | 408,84 € |
| Unit Price without VAT: | 408,84000 € |
|---|---|
| Unit Price with VAT: | 486,51960 € |

