
MFA420PS48 | |
|---|---|
DigiKey Part Number | MFA420PS48-ND |
Manufacturer | |
Manufacturer Product Number | MFA420PS48 |
Description | AC/DC CONVERTER 48V 420W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFA420PS48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, Load Sharing, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.80" L x 3.20" W x 1.50" H (172.7mm x 81.3mm x 38.1mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,33000 € | 333,33 € |
| 5 | 323,32800 € | 1.616,64 € |
| 10 | 313,32800 € | 3.133,28 € |
| 25 | 299,99840 € | 7.499,96 € |
| 100 | 279,99670 € | 27.999,67 € |
| Unit Price without VAT: | 333,33000 € |
|---|---|
| Unit Price with VAT: | 396,66270 € |

