
MFA350PS48-SEF | |
|---|---|
DigiKey Part Number | MFA350PS48-SEF-ND |
Manufacturer | |
Manufacturer Product Number | MFA350PS48-SEF |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFA350PS48-SEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, Load Sharing, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.20" L x 3.33" W x 1.75" H (208.3mm x 84.5mm x 44.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 289,67875 € | 4.634,86 € |
| Unit Price without VAT: | 289,67875 € |
|---|---|
| Unit Price with VAT: | 344,71771 € |

