
MCS65US15-D9 | |
|---|---|
DigiKey Part Number | 1470-MCS65US15-D9-ND |
Manufacturer | |
Manufacturer Product Number | MCS65US15-D9 |
Description | AC-DC DESKTOP PSU MEDICAL 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | MCS65US15-D9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4.3A | |
Power (Watts) | 65 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C | |
Output Connector | D-Sub, 9 Pin Female | |
Cord Length | 36.8" (0.94m) | |
Input Connector | NEMA 5-15P | |
Size / Dimension | 5.50" L x 2.75" W x 1.50" H (139.7mm x 69.9mm x 38.1mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,37000 € | 257,37 € |
| Unit Price without VAT: | 257,37000 € |
|---|---|
| Unit Price with VAT: | 306,27030 € |

