
MCE40US48-P | |
|---|---|
DigiKey Part Number | 1470-MCE40US48-P-ND |
Manufacturer | |
Manufacturer Product Number | MCE40US48-P |
Description | AC/DC CONVERTER 48V 40W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 820mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 3.35" L x 1.38" W x 1.09" H (85.0mm x 35.1mm x 27.7mm) |
Number of Outputs 1 | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Input 80 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 820mA | Load Regulation ±2% |
Power (Watts) 40 W | Base Product Number |
Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,31417 € | 339,77 € |
| Unit Price without VAT: | 28,31417 € |
|---|---|
| Unit Price with VAT: | 33,69386 € |

