
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Input 80 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 9V | Line Regulation ±1% |
Current - Output (Max) 4.44A | Load Regulation ±2% |
Power (Watts) 40 W | Base Product Number |
Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,02000 € | 37,02 € |
| 5 | 35,91200 € | 179,56 € |
| 10 | 34,79400 € | 347,94 € |
| 25 | 33,32080 € | 833,02 € |
| 100 | 31,09540 € | 3.109,54 € |
| Unit Price without VAT: | 37,02000 € |
|---|---|
| Unit Price with VAT: | 44,05380 € |

