Open Frame AC DC Converters 1 Output 9V 4.44A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE40US09-P

DigiKey Part Number
1470-MCE40US09-P-ND
Manufacturer
Manufacturer Product Number
MCE40US09-P
Description
AC/DC CONVERTER 9V 40W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 4.44A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
85%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
3.35" L x 1.38" W x 1.09" H (85.0mm x 35.1mm x 27.7mm)
Number of Outputs
1
Approval Agency
CB, CE, TUV, UKCA, UL
Voltage - Input
80 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
9V
Line Regulation
±1%
Current - Output (Max)
4.44A
Load Regulation
±2%
Power (Watts)
40 W
Base Product Number
Applications
Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,70000 €36,70 €
535,60400 €178,02 €
1034,50500 €345,05 €
2533,02880 €825,72 €
10030,83140 €3.083,14 €
Unit Price without VAT:36,70000 €
Unit Price with VAT:43,67300 €