Enclosed AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE40US05

DigiKey Part Number
1470-MCE40US05-ND
Manufacturer
Manufacturer Product Number
MCE40US05
Description
AC/DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,49000 €37,49 €
536,36400 €181,82 €
1035,23200 €352,32 €
2533,74040 €843,51 €
10031,48690 €3.148,69 €
Manufacturers Standard Package
Unit Price without VAT:37,49000 €
Unit Price with VAT:44,61310 €