
MCE20US48-P | |
|---|---|
DigiKey Part Number | 1470-MCE20US48-P-ND |
Manufacturer | |
Manufacturer Product Number | MCE20US48-P |
Description | AC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 420mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.50" L x 1.20" W x 0.90" H (63.5mm x 30.5mm x 22.9mm) |
Number of Outputs 1 | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Input 80 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 420mA | Load Regulation ±2% |
Power (Watts) 20 W | Base Product Number |
Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,81667 € | 282,25 € |
| Unit Price without VAT: | 18,81667 € |
|---|---|
| Unit Price with VAT: | 22,39184 € |

