Open Frame AC DC Converters 1 Output 48V 210mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE10US48-P

DigiKey Part Number
1470-MCE10US48-P-ND
Manufacturer
Manufacturer Product Number
MCE10US48-P
Description
AC/DC CONVERTER 48V 10W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 210mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tube
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
210mA
Power (Watts)
10 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.90" L x 1.05" W x 0.88" H (48.3mm x 26.7mm x 22.4mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±5%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,57000 €15,57 €
515,10200 €75,51 €
1014,63200 €146,32 €
2514,01080 €350,27 €
10013,08410 €1.308,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,57000 €
Unit Price with VAT:18,52830 €