Enclosed AC DC Converters 1 Output 9V 1.11A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE10US09

DigiKey Part Number
1470-MCE10US09-ND
Manufacturer
Manufacturer Product Number
MCE10US09
Description
AC/DC CONVERTER 9V 10W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 1.11A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
80%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm)
Number of Outputs
1
Approval Agency
CB, CE, TUV, UKCA, UL
Voltage - Input
80 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
9V
Line Regulation
±1%
Current - Output (Max)
1.11A
Load Regulation
±5%
Power (Watts)
10 W
Base Product Number
Applications
Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1615,52063 €248,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,52063 €
Unit Price with VAT:18,46955 €