Enclosed AC DC Converters 1 Output 48V 63mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE03US48

DigiKey Part Number
1470-MCE03US48-ND
Manufacturer
Manufacturer Product Number
MCE03US48
Description
AC/DC CONVERTER 48V 3W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 63mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
63mA
Power (Watts)
3 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm)
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
60601-1
Line Regulation
±1%
Load Regulation
±4%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,65000 €12,65 €
512,27200 €61,36 €
1011,89500 €118,95 €
2511,38760 €284,69 €
10010,62220 €1.062,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,65000 €
Unit Price with VAT:15,05350 €