
MCE03US03-P | |
|---|---|
DigiKey Part Number | 1470-MCE03US03-P-ND |
Manufacturer | |
Manufacturer Product Number | MCE03US03-P |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 910mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 75% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 1.50" L x 0.65" W x 0.65" H (38.1mm x 16.5mm x 16.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Input 80 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 3.3V | Line Regulation ±1% |
Current - Output (Max) 910mA | Load Regulation ±6% |
Power (Watts) 3 W | Base Product Number |
Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 11,32600 € | 56,63 € |
| 10 | 10,97400 € | 109,74 € |
| 25 | 10,50560 € | 262,64 € |
| 100 | 9,80320 € | 980,32 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

