500mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDU5660S500-WD

DigiKey Part Number
1470-2178-ND
Manufacturer
Manufacturer Product Number
LDU5660S500-WD
Description
LED DRIVER CC BUCK 2-56V 500MA
Customer Reference
Detailed Description
500mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
60V
Voltage - Output
2 ~ 56V
Current - Output (Max)
500mA
Power (Watts)
28 W
Dimming
PWM
Features
Remote On/Off, SCP
Ratings
-
Operating Temperature
-40°C ~ 70°C
Efficiency
97%
Termination Style
Wire Leads
Size / Dimension
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Approval Agency
EN
Mounting Type
Chassis Mount
Weight
0.049 lb (22.23 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,62000 €10,62 €
510,30600 €51,53 €
109,98600 €99,86 €
259,56120 €239,03 €
Manufacturers Standard Package
Unit Price without VAT:10,62000 €
Unit Price with VAT:12,63780 €