500mA 2 ~ 57V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDU4860S500-WD

DigiKey Part Number
LDU4860S500-WD-ND
Manufacturer
Manufacturer Product Number
LDU4860S500-WD
Description
LED DRIVER CC BUCK 2-57V 500MA
Customer Reference
Detailed Description
500mA 2 ~ 57V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
29 W
Manufacturer
XP Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, SCP
Packaging
Box
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
97%
Type
Constant Current
Termination Style
Wire Leads
Topology
Buck
Size / Dimension
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Number of Outputs
1
Approval Agency
EN
Voltage - Input (Min)
7V
Mounting Type
Chassis Mount
Voltage - Input (Max)
60V
Weight
0.04 lb (18.14 g)
Voltage - Output
2 ~ 57V
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.