
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 2 ~ 28V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 17 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 9 Leads | |
Size / Dimension | 0.92" L x 0.55" W x 0.40" H (23.4mm x 14.0mm x 10.2mm) | |
Approval Agency | EN | |
Weight | 0.014 lb (6.35 g) | |
Base Product Number |

