
LDU0830S300 | |
|---|---|
DigiKey Part Number | LDU0830S300-ND |
Manufacturer | |
Manufacturer Product Number | LDU0830S300 |
Description | LED DRIVER CC BUCK 2-28V 300MA |
Customer Reference | |
Detailed Description | 300mA 2 ~ 28V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LDU0830S300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 2 ~ 28V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 8 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 5 Leads | |
Size / Dimension | 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm) | |
Approval Agency | EN | |
Weight | 0.006 lb (2.72 g) | |
Base Product Number |

