Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW25US48

DigiKey Part Number
1470-LCW25US48-ND
Manufacturer
Manufacturer Product Number
LCW25US48
Description
AC/DC CONVERTER 48V 27W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Industrial
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, DC Input Capable
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.70" L x 2.17" W x 0.98" H (94.0mm x 55.0mm x 25.0mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE, EN, UKCA, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
570 mA
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,42000 €10,42 €
510,26400 €51,32 €
Manufacturers Standard Package
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,39980 €