LCS35US24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 235
Unit Price: 25,16000 €
Datasheet

Similar


Recom Power
In Stock: 5
Unit Price: 19,18000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS35US24

DigiKey Part Number
1470-LCS35US24-ND
Manufacturer
Manufacturer Product Number
LCS35US24
Description
AC/DC CONVERTER 24V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Industrial
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, TUV, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
1.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VCS50US24XP Power2351470-2285-ND25,16000 €Similar
RACM40-24SK/OFRecom Power5945-RACM40-24SK/OF-ND19,18000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,13000 €11,13 €
Manufacturers Standard Package
Unit Price without VAT:11,13000 €
Unit Price with VAT:13,24470 €