LCL500PS15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 199,48000 €
Datasheet

Similar


Cosel USA, Inc.
In Stock: 6
Unit Price: 437,96000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCL500PS15

DigiKey Part Number
1470-2147-ND
Manufacturer
Manufacturer Product Number
LCL500PS15
Description
AC/DC CONVERTER 15V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
88%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
9.84" L x 5.00" W x 2.08" H (250.0mm x 127.0mm x 53.0mm)
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
34 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCU500PS15-EFXP Power01470-GCU500PS15-EF-ND199,48000 €Similar
PCA600F-15-P2Cosel USA, Inc.61776-1941-ND437,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes