Similar

LCL300PS27-XB0144A | |
|---|---|
DigiKey Part Number | LCL300PS27-XB0144A-ND |
Manufacturer | |
Manufacturer Product Number | LCL300PS27-XB0144A |
Description | AC/DC CONVERTER 27V 316W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 27V 85 ~ 264 VAC, 127 ~ 370 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm) | |
Approval Agency | - | |
Minimum Load Required | No |


