LCL300PS15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 80
Unit Price: 48,80000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 127,63000 €
Datasheet
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCL300PS15

DigiKey Part Number
1470-2143-ND
Manufacturer
Manufacturer Product Number
LCL300PS15
Description
AC/DC CONVERTER 15V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm)
Approval Agency
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes