
LCL300PS13 | |
|---|---|
DigiKey Part Number | LCL300PS13-ND |
Manufacturer | |
Manufacturer Product Number | LCL300PS13 |
Description | AC/DC CONVERTER 13.5V 297W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.5V 85 ~ 264 VAC, 127 ~ 370 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 13.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm) | |
Approval Agency | - | |
Minimum Load Required | No |

