LCL150PS12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 25
Unit Price: 21,93000 €
Datasheet

Similar


XP Power
In Stock: 20
Unit Price: 37,40000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 458
Unit Price: 34,52000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCL150PS12

DigiKey Part Number
1470-2138-ND
Manufacturer
Manufacturer Product Number
LCL150PS12
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.55" L x 3.74" W x 2.54" H (192.0mm x 95.0mm x 64.5mm)
Approval Agency
-
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes