Open Frame AC DC Converters 1 Output 42V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE80PS42

DigiKey Part Number
1470-LCE80PS42-ND
Manufacturer
Manufacturer Product Number
LCE80PS42
Description
AC/DC CONVERTER 42V 80W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 42V 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LCE80PS42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89.4%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Voltage - Input
90 ~ 305 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
42V
Standard Number
60950-1; 62368-1
Current - Output 1
1.9 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,54000 €45,54 €
544,17800 €220,89 €
1042,81000 €428,10 €
2540,99160 €1.024,79 €
10038,25820 €3.825,82 €
Manufacturers Standard Package
Unit Price without VAT:45,54000 €
Unit Price with VAT:54,19260 €