
LCE80PS30 | |
|---|---|
DigiKey Part Number | 1470-LCE80PS30-ND |
Manufacturer | |
Manufacturer Product Number | LCE80PS30 |
Description | AC/DC CONVERTER 30V 80W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LCE80PS30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88.3% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,12000 € | 46,12 € |
| 5 | 44,73400 € | 223,67 € |
| 10 | 43,34900 € | 433,49 € |
| 25 | 41,50760 € | 1.037,69 € |
| 100 | 38,73980 € | 3.873,98 € |
| Unit Price without VAT: | 46,12000 € |
|---|---|
| Unit Price with VAT: | 54,88280 € |

