
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Last Time Buy | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 660mA | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,40600 € | 324,06 € |
| Unit Price without VAT: | 32,40600 € |
|---|---|
| Unit Price with VAT: | 38,56314 € |

