Isolated Module DC DC Converter 1 Output 24V 335mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWE0848S24

DigiKey Part Number
1470-4086-ND
Manufacturer
Manufacturer Product Number
JWE0848S24
Description
DC DC CONVERTER 24V 8W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 335mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JWE0848S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
335mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Efficiency
86%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Supplier Device Package
16-DIP
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,44000 €29,44 €
528,55400 €142,77 €
1027,66800 €276,68 €
2526,49720 €662,43 €
10024,72710 €2.472,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,44000 €
Unit Price with VAT:35,03360 €