
JWE0824D12 | |
|---|---|
DigiKey Part Number | 1470-4080-ND |
Manufacturer | |
Manufacturer Product Number | JWE0824D12 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JWE0824D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Supplier Device Package | 16-DIP | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,70100 € | 297,01 € |
| Unit Price without VAT: | 29,70100 € |
|---|---|
| Unit Price with VAT: | 35,34419 € |

