
JWE0624S3V3 | |
|---|---|
DigiKey Part Number | 1470-4061-ND |
Manufacturer | |
Manufacturer Product Number | JWE0624S3V3 |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JWE0624S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Supplier Device Package | 16-DIP | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| 5 | 26,08400 € | 130,42 € |
| 10 | 25,27800 € | 252,78 € |
| 25 | 24,20320 € | 605,08 € |
| 100 | 22,59030 € | 2.259,03 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |

