
JTL6048S15 | |
|---|---|
DigiKey Part Number | 1470-3564-ND |
Manufacturer | |
Manufacturer Product Number | JTL6048S15 |
Description | DC DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL6048S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,38000 € | 95,38 € |
| 5 | 92,52000 € | 462,60 € |
| 10 | 89,66000 € | 896,60 € |
| 25 | 85,84440 € | 2.146,11 € |
| 100 | 80,11630 € | 8.011,63 € |
| Unit Price without VAT: | 95,38000 € |
|---|---|
| Unit Price with VAT: | 113,50220 € |

