
JTL6048D12 | |
|---|---|
DigiKey Part Number | 1470-3565-ND |
Manufacturer | |
Manufacturer Product Number | JTL6048D12 |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL6048D12 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 2.5A, 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,84400 € | 928,44 € |
| Unit Price without VAT: | 92,84400 € |
|---|---|
| Unit Price with VAT: | 110,48436 € |

