
JTL4048D15 | |
|---|---|
DigiKey Part Number | JTL4048D15-ND |
Manufacturer | |
Manufacturer Product Number | JTL4048D15 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.35A, 1.35A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL4048D15 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1.35A, 1.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 82,98000 € | 414,90 € |
| Unit Price without VAT: | 82,98000 € |
|---|---|
| Unit Price with VAT: | 98,74620 € |

