
JTL3048T0515 | |
|---|---|
DigiKey Part Number | JTL3048T0515-ND |
Manufacturer | |
Manufacturer Product Number | JTL3048T0515 |
Description | DC DC CONVERTER 5V +/-15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 4A, 330mA, 330mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL3048T0515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Current - Output (Max) | 4A, 330mA, 330mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,25100 € | 722,51 € |
| Unit Price without VAT: | 72,25100 € |
|---|---|
| Unit Price with VAT: | 85,97869 € |

