Isolated Module DC DC Converter 3 Output 3.3V 15V -15V 5A, 330mA, 330mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL3048T0315

DigiKey Part Number
JTL3048T0315-ND
Manufacturer
Manufacturer Product Number
JTL3048T0315
Description
DC DC CONVERTER 3.3V +/-15V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 3.3V 15V -15V 5A, 330mA, 330mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JTL3048T0315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
15V
Voltage - Output 3
-15V
Current - Output (Max)
5A, 330mA, 330mA
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1070,83500 €708,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,83500 €
Unit Price with VAT:84,29365 €