
JTL3024T0515 | |
|---|---|
DigiKey Part Number | JTL3024T0515-ND |
Manufacturer | |
Manufacturer Product Number | JTL3024T0515 |
Description | DC DC CONVERTER 5V +/-15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 4A, 330mA, 330mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL3024T0515 Models |
Category | Current - Output (Max) 4A, 330mA, 330mA |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 3 | Efficiency 90% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 15V | Control Features Enable, Active High |
Voltage - Output 3 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,34900 € | 713,49 € |
| Unit Price without VAT: | 71,34900 € |
|---|---|
| Unit Price with VAT: | 84,90531 € |

