
JTL3024D12 | |
|---|---|
DigiKey Part Number | 1470-2119-5-ND |
Manufacturer | |
Manufacturer Product Number | JTL3024D12 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTL3024D12 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 1.25A, 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,72000 € | 60,72 € |
| 5 | 58,90200 € | 294,51 € |
| 10 | 57,08000 € | 570,80 € |
| 25 | 54,65400 € | 1.366,35 € |
| 100 | 51,00950 € | 5.100,95 € |
| Unit Price without VAT: | 60,72000 € |
|---|---|
| Unit Price with VAT: | 72,25680 € |

