
JTK1548D15 | |
|---|---|
DigiKey Part Number | JTK1548D15-ND |
Manufacturer | |
Manufacturer Product Number | JTK1548D15 |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTK1548D15 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,06400 € | 400,64 € |
| Unit Price without VAT: | 40,06400 € |
|---|---|
| Unit Price with VAT: | 47,67616 € |

