
JTF1224D12 | |
|---|---|
DigiKey Part Number | 1470-2097-5-ND |
Manufacturer | |
Manufacturer Product Number | JTF1224D12 |
Description | DC DC CONVERTER +/-12V 12W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 € | 30,16 € |
| 5 | 29,25600 € | 146,28 € |
| 10 | 28,34500 € | 283,45 € |
| 25 | 27,13960 € | 678,49 € |
| 100 | 25,33620 € | 2.533,62 € |
| Unit Price without VAT: | 30,16000 € |
|---|---|
| Unit Price with VAT: | 35,89040 € |


