
JTF1024D15 | |
|---|---|
DigiKey Part Number | 1470-2090-5-ND |
Manufacturer | |
Manufacturer Product Number | JTF1024D15 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 330mA, 330mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,24800 € | 292,48 € |
| Unit Price without VAT: | 29,24800 € |
|---|---|
| Unit Price with VAT: | 34,80512 € |

