Isolated Module DC DC Converter 2 Output 3.3V -3.3V 909mA, 909mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTE0648D03

DigiKey Part Number
1470-2071-5-ND
Manufacturer
Manufacturer Product Number
JTE0648D03
Description
DC DC CONVERTER +/-3.3V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 909mA, 909mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-3.3V
Base Product Number
Current - Output (Max)
909mA, 909mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,43000 €20,43 €
519,81600 €99,08 €
1019,19700 €191,97 €
2518,38040 €459,51 €
10017,16030 €1.716,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,43000 €
Unit Price with VAT:24,31170 €