
JTE0624D05 | |
|---|---|
DigiKey Part Number | 1470-2062-5-ND |
Manufacturer | |
Manufacturer Product Number | JTE0624D05 |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 600mA, 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,43000 € | 20,43 € |
| 5 | 19,81600 € | 99,08 € |
| 10 | 19,19700 € | 191,97 € |
| 25 | 18,38000 € | 459,50 € |
| 100 | 17,16010 € | 1.716,01 € |
| Unit Price without VAT: | 20,43000 € |
|---|---|
| Unit Price with VAT: | 24,31170 € |

